
NTE ELECTRONICS GI756 STANDARD DIODE, 6A, 600V, AXIAL
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NTE Electronics GI756 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 6A |
| Package/Case | Axial |
| Forward Current | 6A |
| Max Forward Surge Current (Ifsm) | 400A |
| Max Operating Temperature | 175°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Voltage (DC) | 600V |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 2.5us |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics GI756 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.