
This fixed resistor from NTE Electronics features a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 500mW and is mounted through a hole. The resistor is RoHS compliant and has a DC rated voltage of 350V.
Sign in to ask questions about the NTE Electronics HW033 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NTE Electronics HW033 technical specifications.
| Package/Case | Axial |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Resistance | 33R |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 2% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics HW033 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
