This 91 ohm axial fixed resistor is rated for 350V DC and has a maximum power dissipation of 500mW. It operates over a temperature range of -55°C to 155°C and is compliant with RoHS regulations. The resistor is available in through-hole packaging.
NTE Electronics HW091 technical specifications.
| Package/Case | Axial |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Resistance | 91R |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.