
The NTE HW282 is a fixed resistor with a maximum operating temperature range of -55°C to 155°C. It features a high DC rated voltage of 350V and a maximum power dissipation of 500mW. The resistor is packaged in an axial configuration with a termination type of axial and is designed for through-hole mounting. Its resistance value is 8.2kΩ with a tolerance of 2%.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Resistance | 8.2kR |
| Termination | Axial |
| Tolerance | 2% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |