
This fixed resistor from NTE Electronics features a 16k ohm resistance with a tolerance of 2% and a DC rated voltage of 350V. It has a maximum power dissipation of 500mW and can operate within a temperature range of -55°C to 155°C. The resistor is mounted through a hole and has an axial package case.
Checking distributor stock and pricing after the page loads.
NTE Electronics HW316 technical specifications.
| Package/Case | Axial |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Resistance | 16kR |
| Termination | Axial |
| Tolerance | 2% |
| DC Rated Voltage | 350V |
| RoHS | Not Compliant |
No datasheet is available for this part.
