
Adjustable positive voltage regulator IC, TO-220 package, featuring a 1.5A output current capability and an adjustable output voltage range from 1.25V to 37V. Maximum input voltage is 37V, with a minimum operating input of 4.2V. This through-hole mount component operates from 0°C to 125°C and offers a Power Supply Rejection Ratio of 64dB.
NTE Electronics LM317T technical specifications.
| Package/Case | TO-220 |
| Lead Free | Lead Free |
| Max Input Voltage | 37V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.25V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics LM317T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
