The NTE Electronics MLR224K100 is a film capacitor with a capacitance of 0.22uF and a DC rated voltage of 100V. It is designed for through hole mounting and has a maximum operating temperature of 85 degrees Celsius. The capacitor has a width of 6mm and a length of 14mm, with a height of 10mm. It is suitable for use in a variety of applications, including general electronic circuits.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6 |
| Length | 14 |
| Capacitance | 0.22 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.80 |
| REACH | unknown |
| Military Spec | False |