This film capacitor from NTE Electronics features a capacitance of 0.27uF and a DC rated voltage of 100V. It is designed for use in through hole applications and has a maximum operating temperature of 85 degrees Celsius. The capacitor measures 6mm in width, 14mm in length, and 11mm in height. It is rated for use in a temperature range of -55 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NTE Electronics MLR274K100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6 |
| Length | 14 |
| Capacitance | 0.27 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 11 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NTE Electronics MLR274K100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.