The NTE Electronics MLR472K630 is a film capacitor with a capacitance of 0.0047uF and a DC rated voltage of 630V. It is designed for through hole mounting and has a maximum operating temperature of 85 degrees Celsius. The capacitor's dimensions are 7.2mm in width, 17.63mm in length, and 10.39mm in height. It is suitable for use in a variety of applications, including general electronics.
NTE Electronics MLR472K630 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 7.2 |
| Length | 17.63 |
| Capacitance | 0.0047 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Height | 10.39 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NTE Electronics MLR472K630 to view detailed technical specifications.
No datasheet is available for this part.