Cap Film 0.82uF 100V PET 10% (9 X 15 X 18mm) Radial 15mm 85°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.82uF |
| Voltage | 100VDC|65VAC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 65VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 9 X 15 X 18mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |