
The NTE NEV6.8M50 is a 68uF aluminum electrolytic capacitor with a 50V voltage rating and 20% tolerance. It is available in a radial package with a 2mm lead pitch, suitable for through-hole mounting. The capacitor operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
NTE Electronics NEV6.8M50 technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Lead Pitch | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | NEV |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NEV6.8M50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
