The NTE1002 is a commercial extended operating temperature range IC with a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It has 8 terminals and is packaged in the O-MBCY-W8 package type. The IC is designed for use with a supply voltage between 6 and 10 volts. The terminals are positioned on the bottom of the package.
NTE Electronics NTE1002 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 6 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NTE Electronics NTE1002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.