NTE Electronics NTE1003 technical specifications.
| Height | 1inch |
| Length | 1inch |
| RoHS Compliant | No |
| Weight | 0.0625lb |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE1003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.