RF ICs Misc, Integrated Circuit General Purpose Amp, Mixer, and Oscillator
Checking distributor stock and pricing after the page loads.
NTE Electronics NTE1101 technical specifications.
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| Pin Count | 7 |
| Package/Case | SIP |
| Package Family Name | SIP |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.