Audio Amplifier, 7W, 1 Channel(s), 1 Func,
NTE Electronics NTE1115 technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE1115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.