The NTE1290 is a 16-pin DIP-16 integrated circuit from NTE Electronics. It operates within a temperature range of -30°C to 70°C and can handle a supply voltage between 10.8V and 15.6V. This device features a single function and is available in a 16-terminal package with a dual terminal position.
NTE Electronics NTE1290 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 15.6 |
| Supply Voltage-Min (Vsup) | 10.8 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NTE Electronics NTE1290 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.