TRANSISTOR,BJT,NPN,20V V(BR)CEO,500MA I(C),SIP
Sign in to ask questions about the NTE Electronics NTE13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NTE Electronics NTE13 technical specifications.
| Package/Case | SIP |
| Collector Base Voltage (VCBO) | 25V |
| Emitter Base Voltage (VEBO) | 12V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.