Sign in to ask questions about the NTE Electronics NTE1338 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NTE Electronics NTE1338 technical specifications.
| Number of Terminals | 15 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-T15 |
| Number of Functions | 1 |
| Supply Current-Max | 30 |
| Number of Channels | 2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NTE Electronics NTE1338 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.