The NTE1522 is a commercial extended temperature IC with 14 terminals and a dual terminal position. It has a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. The IC is packaged in a 14-pin DIP package with a width of 7.62mm and a length of 19.4mm. It is designed for commercial extended temperature applications.
NTE Electronics NTE1522 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 14 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.4 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NTE Electronics NTE1522 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.