
Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon,
NTE Electronics NTE156 technical specifications.
| Package/Case | DO-15 |
| Current Rating | 2A |
| Diameter | 3.3mm |
| Diode Type | RECTIFIER |
| Forward Current | 2A |
| Height | 0.25inch |
| Max Forward Surge Current (Ifsm) | 70A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 5uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 70A |
| Polarity | Standard |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE156 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
