
The NTE158 is a PNP transistor with a collector base voltage of 32V and a maximum collector current of 10uA. It features a power dissipation of 550mW and is designed for through hole mounting. The transistor has a maximum operating temperature of 90°C and a minimum operating temperature of -55°C. It is RoHS compliant and has a cylindrical package type of O-MBCY-W3.
Sign in to ask questions about the NTE Electronics NTE158 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NTE Electronics NTE158 technical specifications.
| Package/Case | TO-1 |
| Collector Base Voltage (VCBO) | 32V |
| Collector Emitter Breakdown Voltage | 32V |
| Collector Emitter Voltage (VCEO) | 32V |
| Diameter | 6.09mm |
| Emitter Base Voltage (VEBO) | 10V |
| Height | 0.409inch |
| Max Collector Current | 10uA |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Polarity | PNP |
| Power Dissipation | 550mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE158 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
