RF ICs Misc, Integrated Circuit AM Tuner w/Electronic Tuning
NTE Electronics NTE1608 technical specifications.
| Height | 1inch |
| Length | 6.5inch |
| RoHS Compliant | No |
| Weight | 0.02lb |
| Width | 4inch |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE1608 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.