
Integrated Circuit TV Horizontal/Vertical Sync Signal Processor
Sign in to ask questions about the NTE Electronics NTE1664 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NTE Electronics NTE1664 technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 14.5V |
| Min Supply Voltage | 12V |
| Mount | Through Hole |
| Nominal Supply Current | 14mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE1664 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.