
Telephone Pulse Dialer 16-Pin PDIP
NTE Electronics NTE1693 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE1693 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.