Integrated Circuit Mode Detector 500mW 14-Pin PDIP
NTE Electronics NTE1750 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.