
The NTE1753 is a DIP packaged RF IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It can handle a maximum supply voltage of 40V and a minimum supply voltage of 7V. The device has an output current of 200mA and an output voltage of 30V. The maximum power dissipation is 1W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NTE Electronics NTE1753 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NTE Electronics NTE1753 technical specifications.
| Package/Case | DIP |
| Frequency | 200kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 7V |
| Mount | Through Hole |
| Output Current | 200mA |
| Output Voltage | 30V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE1753 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.