Remote Control Receiver 18-Pin PDIP
NTE Electronics NTE1757 technical specifications.
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 12V |
| Mount | Through Hole |
| Operating Supply Voltage | 15V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE1757 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.