
Vertical Deflection IC, PSFM7,
Sign in to ask questions about the NTE Electronics NTE1773 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NTE Electronics NTE1773 technical specifications.
| Package/Case | LQFP |
| Height | 13.4mm |
| Length | 18mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 4.5W |
| Mount | Through Hole |
| Operating Supply Voltage | 60V |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE1773 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
