
NTE Electronics NTE1785 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.2V |
| Operating Supply Voltage | 12V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE1785 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
