
Silicon Diode Matched Pair 2-Pin DO-7
NTE Electronics NTE178MP technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE178MP to view detailed technical specifications.
No datasheet is available for this part.