The NTE181MP is a general-purpose NPN transistor with a collector-emitter breakdown voltage of 100V and a maximum collector-emitter voltage of 800mV. It can handle a maximum collector current of 1mA and a maximum power dissipation of 200W. The transistor is packaged in a TO-3 case and is mounted through a hole. The operating temperature range is from -65°C to 200°C. The NTE181MP is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
NTE Electronics NTE181MP technical specifications.
| Package/Case | TO-3 |
| Collector Emitter Breakdown Voltage | 100V |
| Collector-emitter Voltage-Max | 800mV |
| Max Collector Current | 1mA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| RoHS Compliant | No |
| Transition Frequency | 2MHz |
| RoHS | Not Compliant |
No datasheet is available for this part.