The NTE1854D is a DIP16 operational amplifier with a common mode rejection ratio of 66dB. It operates between 0°C and 70°C and is powered by a supply voltage between 4.5V and 13.2V. The device is not RoHS compliant and is mounted through a hole. It is a type of operational amplifier.
NTE Electronics NTE1854D technical specifications.
| Common Mode Rejection Ratio | 66dB |
| Max Dual Supply Voltage | 6.6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5.912kV |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE1854D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.