MATCH COMPLEMENTARY PAIR OF NTE184 AND NTE185
NTE Electronics NTE185MCP technical specifications.
| Package/Case | TO-126-3 |
| Collector Emitter Breakdown Voltage | 80V |
| Collector-emitter Voltage-Max | 1.4V |
| Max Collector Current | 1mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| RoHS Compliant | No |
| Transition Frequency | 2MHz |
| RoHS | Not Compliant |
No datasheet is available for this part.