
NTE Electronics NTE1888 technical specifications.
| Package/Case | DIP |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 9V |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE1888 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
