The NTE1914 is a linear voltage regulator with a fixed output voltage of 12V and a maximum output current of 2.2A. It is packaged in a TO-3 case and is mounted through a hole. The regulator operates over a temperature range of 0°C to 70°C and has a quiescent current of 8.5mA. The NTE1914 is RoHS compliant and has a power supply rejection ratio of 72dB.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-3 |
| Current Rating | 1.5A |
| Dropout Voltage | 2V |
| Height | 0.35inch |
| Max Input Voltage | 35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.2A |
| Min Output Voltage | 12V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Type | Fixed |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Quiescent Current | 8.5mA |
| RoHS Compliant | Yes |
| Width | 0.526inch |
| RoHS | Compliant |