
Fixed Positive Standard Regulator, 15VMBFM2, TO-3, 2 PIN
Sign in to ask questions about the NTE Electronics NTE1916 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NTE Electronics NTE1916 technical specifications.
| Package/Case | TO-3 |
| Current Rating | 1.5A |
| Max Input Voltage | 40V |
| Min Input Voltage | 17.4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 15V |
| Polarity | Positive |
| Quiescent Current | 8mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE1916 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
