Fixed Positive Standard Regulator, 24VPSFM3, PLASTIC, TO-3P, 3 PIN
NTE Electronics NTE1940 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Pin Count | 2 |
| Number of Functions | 1 |
| Input Voltage-Max | 38 |
| Input Voltage-Min | 28 |
| Output Voltage1-Min | 23.8 |
| Output Voltage1-Max | 24.2 |
| Output Current1-Max | 2 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 24 |
| Operating Temperature TJ-Min | -30 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NTE Electronics NTE1940 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.