Standard SRAM, 1KX1, 350ns, NMOS, PDIP16, DIP-16
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 350ns |
| Address Bus Width | 10b |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 125B |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |