The NTE21128 is a 16KX8 EPROM with an access time of 250ns. It operates within a temperature range of 0-70°C and is packaged in a DIP format for through hole mounting. The device is available in rail or tube packaging and is rated for 5V DC voltage.
NTE Electronics NTE21128 technical specifications.
| Access Time-Max | 250ns |
| Max Operating Temperature | 70°C |
| Memory Size | 16000B |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Organization | 16KX8 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| DC Rated Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE21128 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.