
The NTE2308 is a NPN transistor with a collector-emitter breakdown voltage of 400V and a current rating of 12A. It is designed for through-hole mounting in a flange mount package. The transistor operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 2.5W. The NTE2308 is RoHS compliant.
Sign in to ask questions about the NTE Electronics NTE2308 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NTE Electronics NTE2308 technical specifications.
| Collector Base Voltage (VCBO) | 500V |
| Collector Emitter Breakdown Voltage | 400V |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 400V |
| Collector-emitter Voltage-Max | 1V |
| Current Rating | 12A |
| Emitter Base Voltage (VEBO) | 7V |
| Height | 0.787inch |
| Length | 0.614inch |
| Max Collector Current | 10uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Through Hole |
| Polarity | NPN |
| Power Dissipation | 100W |
| RoHS Compliant | Yes |
| Transition Frequency | 20MHz |
| DC Rated Voltage | 400V |
| Width | 0.19inch |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE2308 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.