Power Bipolar Transistor, 15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, TO-3P, 3 PIN
Sign in to ask questions about the NTE Electronics NTE2314 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NTE Electronics NTE2314 technical specifications.
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 500mV |
| Max Collector Current | 100uA |
| Max Power Dissipation | 90W |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Transition Frequency | 20MHz |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE2314 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.