
The NTE235 is a TO-220 packaged NPN RF transistor with a collector base voltage rating of 80V and a maximum collector current of 3A. It has a collector emitter breakdown voltage of 75V and a collector emitter saturation voltage of 600mV. The transistor is designed for high frequency operation with a maximum frequency of 150MHz and a transition frequency of 150MHz. It is suitable for use in applications where high power dissipation is required, with a maximum power dissipation of 1.2W. The NTE235 is RoHS compliant and has a minimum operating temperature of -55°C and a maximum operating temperature of 150°C.
NTE Electronics NTE235 technical specifications.
| Package/Case | TO-220 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 75V |
| Collector Emitter Saturation Voltage | 600mV |
| Collector Emitter Voltage (VCEO) | 75V |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 15.49mm |
| Length | 10.67mm |
| Max Collector Current | 3A |
| Max Frequency | 150MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.2W |
| Mount | Through Hole |
| Polarity | NPN |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Transition Frequency | 150MHz |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE235 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
