
The NTE2353 is a bipolar junction transistor with a collector-emitter breakdown voltage of 800V and a collector-emitter saturation voltage of 5V. It can handle a maximum collector current of 1mA and a maximum power dissipation of 70W. The transistor is available in a flange mount package with a height of 0.866inch and a width of 0.22inch. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The NTE2353 is RoHS compliant and is not SVHC compliant.
Sign in to ask questions about the NTE Electronics NTE2353 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NTE Electronics NTE2353 technical specifications.
| Collector Base Voltage (VCBO) | 1.5kV |
| Collector Emitter Breakdown Voltage | 800V |
| Collector Emitter Saturation Voltage | 5V |
| Collector Emitter Voltage (VCEO) | 800V |
| Collector-emitter Voltage-Max | 5V |
| Emitter Base Voltage (VEBO) | 6V |
| Height | 0.866inch |
| Length | 0.629inch |
| Max Collector Current | 1mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 70W |
| Mount | Through Hole |
| Polarity | NPN |
| Power Dissipation | 70W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 0.22inch |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE2353 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
