The NTE2354 is a high-power NPN transistor with a collector-emitter breakdown voltage of 800V and a current rating of 10A. It is designed for through-hole mounting in a flange mount package. The transistor has a maximum operating temperature range of -55°C to 150°C and a maximum power dissipation of 150W. The NTE2354 is compliant with RoHS regulations.
Sign in to ask questions about the NTE Electronics NTE2354 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NTE Electronics NTE2354 technical specifications.
| Collector Base Voltage (VCBO) | 1.5kV |
| Collector Emitter Breakdown Voltage | 800V |
| Collector Emitter Saturation Voltage | 5V |
| Collector Emitter Voltage (VCEO) | 800V |
| Collector-emitter Voltage-Max | 5V |
| Current Rating | 10A |
| Emitter Base Voltage (VEBO) | 6V |
| Height | 0.787inch |
| Length | 0.614inch |
| Max Collector Current | 1mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Polarity | NPN |
| Power Dissipation | 150W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| DC Rated Voltage | 800V |
| Width | 0.19inch |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE2354 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
