
The NTE2355 is a TO-92 packaged NPN transistor with a collector base voltage of 50V and a maximum collector current of 500nA. It has a maximum power dissipation of 300mW and operates over a temperature range of -55°C to 150°C. The transistor is RoHS compliant and has a transition frequency of 250MHz. It is suitable for use in a variety of applications where a low power NPN transistor is required.
NTE Electronics NTE2355 technical specifications.
| Package/Case | TO-226-3 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 300mV |
| Max Collector Current | 500nA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Polarity | NPN |
| Power Dissipation | 300mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| RoHS | Compliant |
No datasheet is available for this part.
