
The NTE236 is a TO-220 packaged NPN RF transistor with a collector base voltage of 60V and a maximum collector current of 6A. It has a maximum operating temperature range of -55°C to 150°C and is RoHS compliant. The transistor features a gain of 12dB and a maximum frequency of 27MHz.
NTE Electronics NTE236 technical specifications.
| Package/Case | TO-220 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 25V |
| Collector Emitter Voltage (VCEO) | 25V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain | 12dB |
| Height | 0.61inch |
| Length | 0.42inch |
| Max Collector Current | 6A |
| Max Frequency | 27MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.7W |
| Mount | Through Hole |
| Polarity | NPN |
| Power Dissipation | 20W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 27MHz |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE236 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
