
EPROM UV 32K-bit 4K x 8 300ns 24-Pin PDIP
Sign in to ask questions about the NTE Electronics NTE2532 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NTE Electronics NTE2532 technical specifications.
| Access Time-Max | 300ns |
| Max Operating Temperature | 70°C |
| Memory Size | 4000B |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Organization | 4KX8 |
| RoHS Compliant | No |
| DC Rated Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE2532 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
