The NTE2660 is a PNP transistor with a collector base voltage of 35V and a maximum collector current of 2A. It is packaged in a TO-92 case and is designed for through hole mounting. The transistor has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. It is RoHS compliant and has a transition frequency of 160MHz.
Checking distributor stock and pricing after the page loads.
NTE Electronics NTE2660 technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 35V |
| Collector Emitter Breakdown Voltage | -35V |
| Collector Emitter Voltage (VCEO) | -35V |
| Emitter Base Voltage (VEBO) | 5V |
| Max Collector Current | 2A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Transition Frequency | 160MHz |
| RoHS | Compliant |