TRANSISTOR NPN SILICON 60V IC=200MA TO-92 CASE HGHH GAIN GENERAL PURPOSE AMP
Checking distributor stock and pricing after the page loads.
NTE Electronics NTE2672 technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 60V |
| Emitter Base Voltage (VEBO) | 15V |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| RoHS | Compliant |