
EPROM UV 16K-bit 2K x 8 350ns 24-Pin DIP
Sign in to ask questions about the NTE Electronics NTE2716 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NTE Electronics NTE2716 technical specifications.
| Access Time | 350ns |
| Access Time-Max | 350ns |
| Package/Case | DIP |
| Input Capacitance | 4pF |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 16Kb |
| Memory Type | EPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Words | 2048 |
| Organization | 2KX8 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE2716 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
